0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225NP02J153J160AA

DigiKey Part Number
445-172545-2-ND - Tape & Reel (TR)
445-172545-1-ND - Cut Tape (CT)
445-172545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225NP02J153J160AA
Description
CAP CER 0.015UF 630V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225NP02J153J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,564
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.77000RM4.77
10RM3.08900RM30.89
50RM2.42620RM121.31
100RM2.22140RM222.14
500RM1.87528RM937.64
1,000RM1.76823RM1,768.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.63213RM3,264.26
4,000RM1.56167RM6,246.68
6,000RM1.52638RM9,158.28
10,000RM1.48725RM14,872.50
14,000RM1.46437RM20,501.18
20,000RM1.44236RM28,847.20
Manufacturers Standard Package
Unit Price without VAT:RM4.77000
Unit Price with VAT:RM5.24700