C3225NP02J333J250AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 582
Unit Price: RM5.12000
Datasheet
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225NP02J333J250AA

DigiKey Part Number
445-172547-2-ND - Tape & Reel (TR)
445-172547-1-ND - Cut Tape (CT)
445-172547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225NP02J333J250AA
Description
CAP CER 0.033UF 630V NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225NP02J333J250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.77000RM4.77
10RM3.07700RM30.77
50RM2.41680RM120.84
100RM2.21270RM221.27
500RM1.86764RM933.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.71063RM1,710.63
2,000RM1.62531RM3,250.62
3,000RM1.58257RM4,747.71
5,000RM1.53520RM7,676.00
7,000RM1.50749RM10,552.43
10,000RM1.48085RM14,808.50
Manufacturers Standard Package
Unit Price without VAT:RM4.77000
Unit Price with VAT:RM5.24700