
C3225NP02J822J125AA | |
|---|---|
DigiKey Part Number | 445-172543-2-ND - Tape & Reel (TR) 445-172543-1-ND - Cut Tape (CT) 445-172543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02J822J125AA |
Description | CAP CER 8200PF 630V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02J822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.23702 | RM2,474.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.45900 | RM24.59 |
| 50 | RM1.91160 | RM95.58 |
| 100 | RM1.74270 | RM174.27 |
| 500 | RM1.45694 | RM728.47 |
| 1,000 | RM1.36860 | RM1,368.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.63600 | RM26.36 |
| 50 | RM1.98260 | RM99.13 |
| 100 | RM1.77970 | RM177.97 |
| 500 | RM1.43384 | RM716.92 |
| 1,000 | RM1.32577 | RM1,325.77 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

