0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
CGA6-SERIES, 1210

C3225NP02W333J250AA

DigiKey Part Number
445-172549-2-ND - Tape & Reel (TR)
445-172549-1-ND - Cut Tape (CT)
445-172549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225NP02W333J250AA
Description
CAP CER 0.033UF 450V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225NP02W333J250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,561
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.82500RM28.25
50RM2.20800RM110.40
100RM2.01770RM201.77
500RM1.69610RM848.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.55098RM1,550.98
2,000RM1.47145RM2,942.90
3,000RM1.43161RM4,294.83
5,000RM1.38746RM6,937.30
7,000RM1.36165RM9,531.55
10,000RM1.33682RM13,368.20
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700