C3225X5R0J107M250AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 141,009
Unit Price: RM3.94000
Datasheet

Direct


TDK
In Stock: 8,206
Unit Price: RM5.75000
Datasheet

Direct


KEMET
In Stock: 47,624
Unit Price: RM12.17000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 35,499
Unit Price: RM2.56000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.58610
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 36,303
Unit Price: RM2.92000
Datasheet

Direct


Murata Electronics
In Stock: 126,289
Unit Price: RM6.62000
Datasheet

Direct


Murata Electronics
In Stock: 130,925
Unit Price: RM6.62000
Datasheet

Direct


Taiyo Yuden
In Stock: 74,188
Unit Price: RM2.56000

Direct


Taiyo Yuden
In Stock: 37,726
Unit Price: RM3.23000
Datasheet

Direct


Taiyo Yuden
In Stock: 32,315
Unit Price: RM7.76000
Datasheet

Upgrade


KEMET
In Stock: 100,893
Unit Price: RM35.38000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 80,575
Unit Price: RM4.61000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 291,292
Unit Price: RM4.81000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)

C3225X5R0J107M250AC

DigiKey Part Number
445-1437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225X5R0J107M250AC
Description
CAP CER 100UF 6.3V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R0J107M250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes