
C3225X5R0J476M250AA | |
|---|---|
DigiKey Part Number | 445-1405-2-ND - Tape & Reel (TR) 445-1405-1-ND - Cut Tape (CT) 445-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J476M250AA |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J476M250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.00200 | RM20.02 |
| 50 | RM1.53740 | RM76.87 |
| 100 | RM1.39440 | RM139.44 |
| 500 | RM1.15206 | RM576.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.04646 | RM1,046.46 |
| 2,000 | RM0.98662 | RM1,973.24 |
| 3,000 | RM0.95666 | RM2,869.98 |
| 5,000 | RM0.92345 | RM4,617.25 |
| 7,000 | RM0.90404 | RM6,328.28 |
| 10,000 | RM0.88537 | RM8,853.70 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

