100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X5R1A107M250AC

DigiKey Part Number
445-C3225X5R1A107M250ACTR-ND - Tape & Reel (TR)
445-C3225X5R1A107M250ACCT-ND - Cut Tape (CT)
445-C3225X5R1A107M250ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1A107M250AC
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1A107M250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.62000RM6.62
10RM4.38500RM43.85
50RM3.50580RM175.29
100RM3.23430RM323.43
500RM2.77518RM1,387.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.55785RM2,557.85
2,000RM2.44418RM4,888.36
3,000RM2.38723RM7,161.69
5,000RM2.32411RM11,620.55
7,000RM2.28722RM16,010.54
10,000RM2.25171RM22,517.10
Manufacturers Standard Package
Unit Price without VAT:RM6.62000
Unit Price with VAT:RM7.28200