
C3225X5R1A476M250AC | |
|---|---|
DigiKey Part Number | 445-6711-2-ND - Tape & Reel (TR) 445-6711-1-ND - Cut Tape (CT) 445-6711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1A476M250AC |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1A476M250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.29300 | RM22.93 |
| 50 | RM1.77220 | RM88.61 |
| 100 | RM1.61150 | RM161.15 |
| 500 | RM1.34078 | RM670.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.22116 | RM1,221.16 |
| 2,000 | RM1.15423 | RM2,308.46 |
| 3,000 | RM1.12071 | RM3,362.13 |
| 5,000 | RM1.08356 | RM5,417.80 |
| 7,000 | RM1.06184 | RM7,432.88 |
| 10,000 | RM1.04094 | RM10,409.40 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

