
C3225X5R1E106K250AA | |
|---|---|
DigiKey Part Number | 445-3946-2-ND - Tape & Reel (TR) 445-3946-1-ND - Cut Tape (CT) 445-3946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1E106K250AA |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1E106K250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1H106K250AB | TDK | 72,194 | 445-9074-1-ND | RM3.99000 | Upgrade |
| C3225X7R1E106K250AC | TDK | 107,175 | 445-3942-1-ND | RM2.41000 | Upgrade |
| C3225X6S1E106K250AC | TDK | 1,046 | 445-14921-1-ND | RM2.49000 | Similar |
| C3225X6S1H106K250AC | TDK | 10,683 | 445-14925-1-ND | RM3.99000 | Similar |
| C3225X6S1V106K250AC | TDK | 1,604 | 445-14929-1-ND | RM5.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36300 | RM13.63 |
| 50 | RM1.02460 | RM51.23 |
| 100 | RM0.92070 | RM92.07 |
| 500 | RM0.74552 | RM372.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67166 | RM671.66 |
| 2,000 | RM0.62843 | RM1,256.86 |
| 3,000 | RM0.60677 | RM1,820.31 |
| 5,000 | RM0.58278 | RM2,913.90 |
| 7,000 | RM0.56876 | RM3,981.32 |
| 10,000 | RM0.55527 | RM5,552.70 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

