2.2 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X5R2A225M230AB

DigiKey Part Number
445-14911-2-ND - Tape & Reel (TR)
445-14911-1-ND - Cut Tape (CT)
445-14911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2A225M230AB
Description
CAP CER 2.2UF 100V X5R 1210
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2A225M230AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.59600RM15.96
50RM1.21040RM60.52
100RM1.09220RM109.22
500RM0.89178RM445.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.80620RM806.20
2,000RM0.75676RM1,513.52
3,000RM0.73200RM2,196.00
5,000RM0.70457RM3,522.85
7,000RM0.68853RM4,819.71
10,000RM0.67311RM6,731.10
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600