10 µF ±10% 25V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X6S1E106K250AC

DigiKey Part Number
445-14921-2-ND - Tape & Reel (TR)
445-14921-1-ND - Cut Tape (CT)
445-14921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X6S1E106K250AC
Description
CAP CER 10UF 25V X6S 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X6S1E106K250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X6S1H106K250ACTDK10,683445-14925-1-NDRM3.99000Direct
C3225X6S1V106K250ACTDK1,604445-14929-1-NDRM5.21000Upgrade
C3225X7R1E106K250ACTDK107,175445-3942-1-NDRM2.41000Upgrade
C3225X7S1H106K250ABTDK579445-4536-1-NDRM3.99000Upgrade
GRM32DC81E106KA12LMurata Electronics3,290490-8351-1-NDRM3.52000Direct
In-Stock: 1,046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.49000RM2.49
10RM1.53300RM15.33
50RM1.16060RM58.03
100RM1.04560RM104.56
500RM0.85194RM425.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.76950RM769.50
2,000RM0.72169RM1,443.38
3,000RM0.69775RM2,093.25
5,000RM0.67122RM3,356.10
7,000RM0.65572RM4,590.04
10,000RM0.64080RM6,408.00
Manufacturers Standard Package
Unit Price without VAT:RM2.49000
Unit Price with VAT:RM2.73900