
C3225X7R1E155K160AM | |
|---|---|
DigiKey Part Number | 445-6093-2-ND - Tape & Reel (TR) 445-6093-1-ND - Cut Tape (CT) 445-6093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E155K160AM |
Description | CAP CER 1.5UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E155K160AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.17000 | RM11.70 |
| 50 | RM0.87620 | RM43.81 |
| 100 | RM0.78600 | RM78.60 |
| 500 | RM0.63292 | RM316.46 |
| 1,000 | RM0.58572 | RM585.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.55781 | RM1,115.62 |
| 4,000 | RM0.52520 | RM2,100.80 |
| 6,000 | RM0.50887 | RM3,053.22 |
| 10,000 | RM0.49078 | RM4,907.80 |
| 14,000 | RM0.48020 | RM6,722.80 |
| 20,000 | RM0.47003 | RM9,400.60 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

