
C3225X7R1H225M200AB | |
|---|---|
DigiKey Part Number | 445-7725-2-ND - Tape & Reel (TR) 445-7725-1-ND - Cut Tape (CT) 445-7725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H225M200AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H225M200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.03140 | RM51.57 |
| 100 | RM0.92670 | RM92.67 |
| 500 | RM0.75080 | RM375.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67650 | RM676.50 |
| 2,000 | RM0.63308 | RM1,266.16 |
| 3,000 | RM0.61132 | RM1,833.96 |
| 5,000 | RM0.58722 | RM2,936.10 |
| 7,000 | RM0.57312 | RM4,011.84 |
| 10,000 | RM0.55958 | RM5,595.80 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

