
C3225X7R2A225K230AB | |
|---|---|
DigiKey Part Number | 445-4497-2-ND - Tape & Reel (TR) 445-4497-1-ND - Cut Tape (CT) 445-4497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A225K230AB |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A225K230AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.83600 | RM18.36 |
| 50 | RM1.40180 | RM70.09 |
| 100 | RM1.26870 | RM126.87 |
| 500 | RM1.04378 | RM521.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.94639 | RM946.39 |
| 2,000 | RM0.89080 | RM1,781.60 |
| 3,000 | RM0.86295 | RM2,588.85 |
| 5,000 | RM0.83210 | RM4,160.50 |
| 7,000 | RM0.81406 | RM5,698.42 |
| 10,000 | RM0.79671 | RM7,967.10 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

