
C3225X7R2E104M200AA | |
|---|---|
DigiKey Part Number | 445-4499-2-ND - Tape & Reel (TR) 445-4499-1-ND - Cut Tape (CT) 445-4499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E104M200AA |
Description | CAP CER 0.1UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E104M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.26500 | RM12.65 |
| 50 | RM0.94960 | RM47.48 |
| 100 | RM0.85140 | RM85.14 |
| 500 | RM0.68698 | RM343.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61795 | RM617.95 |
| 2,000 | RM0.57733 | RM1,154.66 |
| 3,000 | RM0.55698 | RM1,670.94 |
| 5,000 | RM0.53445 | RM2,672.25 |
| 7,000 | RM0.52128 | RM3,648.96 |
| 10,000 | RM0.50861 | RM5,086.10 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

