0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C3225X7R2E224M200AA

DigiKey Part Number
445-4502-2-ND - Tape & Reel (TR)
445-4502-1-ND - Cut Tape (CT)
445-4502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E224M200AA
Description
CAP CER 0.22UF 250V X7R 1210
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E224M200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.98500RM9.85
50RM0.72900RM36.45
100RM0.65010RM65.01
500RM0.51732RM258.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.46271RM462.71
2,000RM0.42999RM859.98
3,000RM0.41359RM1,240.77
5,000RM0.39543RM1,977.15
7,000RM0.38483RM2,693.81
10,000RM0.37462RM3,746.20
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500