0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2J473M200AA

DigiKey Part Number
445-4503-2-ND - Tape & Reel (TR)
445-4503-1-ND - Cut Tape (CT)
445-4503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2J473M200AA
Description
CAP CER 0.047UF 630V X7R 1210
Customer Reference
Detailed Description
0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2J473M200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,634
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.25300RM12.53
50RM0.93920RM46.96
100RM0.84240RM84.24
500RM0.67902RM339.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.61066RM610.66
2,000RM0.57042RM1,140.84
3,000RM0.55025RM1,650.75
5,000RM0.52790RM2,639.50
7,000RM0.51485RM3,603.95
10,000RM0.50228RM5,022.80
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500