
C3225X7R2J683K200AM | |
|---|---|
DigiKey Part Number | 445-6103-2-ND - Tape & Reel (TR) 445-6103-1-ND - Cut Tape (CT) 445-6103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J683K200AM |
Description | CAP CER 0.068UF 630V X7R 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J683K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41400 | RM14.14 |
| 50 | RM1.06860 | RM53.43 |
| 100 | RM0.96180 | RM96.18 |
| 500 | RM0.78248 | RM391.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.74167 | RM741.67 |
| 2,000 | RM0.69516 | RM1,390.32 |
| 3,000 | RM0.67188 | RM2,015.64 |
| 5,000 | RM0.64608 | RM3,230.40 |
| 7,000 | RM0.63100 | RM4,417.00 |
| 10,000 | RM0.61650 | RM6,165.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

