
C3225X7S1H475K230AE | |
|---|---|
DigiKey Part Number | 445-8915-2-ND - Tape & Reel (TR) 445-8915-1-ND - Cut Tape (CT) 445-8915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S1H475K230AE |
Description | CAP CER 4.7UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S1H475K230AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNC6P1X7R1H475K250AE | TDK | 119 | 445-181656-1-ND | RM4.93000 | MFR Recommended |
| C3225X7S2A475K200AE | TDK | 33,885 | 445-8912-1-ND | RM6.70000 | Upgrade |
| C1210X475J5RACTU | KEMET | 216 | 399-C1210X475J5RACTUCT-ND | RM13.16000 | Upgrade |
| C1210X475K5RACTU | KEMET | 16,961 | 399-C1210X475K5RACTUCT-ND | RM9.65000 | Upgrade |
| CL32B475KBJSW6E | Samsung Electro-Mechanics | 0 | 1276-7049-1-ND | RM0.84097 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM3.79000 | RM37.90 |
| 50 | RM3.00700 | RM150.35 |
| 100 | RM2.76510 | RM276.51 |
| 500 | RM2.35690 | RM1,178.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.16684 | RM2,166.84 |
| 2,000 | RM2.06582 | RM4,131.64 |
| 3,000 | RM2.01522 | RM6,045.66 |
| 5,000 | RM1.95912 | RM9,795.60 |
| 7,000 | RM1.92632 | RM13,484.24 |
| 10,000 | RM1.89477 | RM18,947.70 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |



