
C3225X7T2J104M160AC | |
|---|---|
DigiKey Part Number | 445-14941-2-ND - Tape & Reel (TR) 445-14941-1-ND - Cut Tape (CT) 445-14941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2J104M160AC |
Description | CAP CER 0.1UF 630V X7T 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2J104M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.48500 | RM14.85 |
| 50 | RM1.12140 | RM56.07 |
| 100 | RM1.00980 | RM100.98 |
| 500 | RM0.82164 | RM410.82 |
| 1,000 | RM0.76349 | RM763.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.69516 | RM1,390.32 |
| 4,000 | RM0.65690 | RM2,627.60 |
| 6,000 | RM0.63774 | RM3,826.44 |
| 10,000 | RM0.61650 | RM6,165.00 |
| 14,000 | RM0.60408 | RM8,457.12 |
| 20,000 | RM0.59214 | RM11,842.80 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

