
C3225X7T2J154K200AE | |
|---|---|
DigiKey Part Number | 445-173732-2-ND - Tape & Reel (TR) 445-173732-1-ND - Cut Tape (CT) 445-173732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2J154K200AE |
Description | CAP CER 0.15UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2J154K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.08800 | RM20.88 |
| 50 | RM1.60600 | RM80.30 |
| 100 | RM1.45740 | RM145.74 |
| 500 | RM1.20682 | RM603.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.09705 | RM1,097.05 |
| 2,000 | RM1.03514 | RM2,070.28 |
| 3,000 | RM1.00414 | RM3,012.42 |
| 5,000 | RM0.96977 | RM4,848.85 |
| 7,000 | RM0.94968 | RM6,647.76 |
| 10,000 | RM0.93035 | RM9,303.50 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

