
C3225X7T2W224M200AA | |
|---|---|
DigiKey Part Number | 445-14943-2-ND - Tape & Reel (TR) 445-14943-1-ND - Cut Tape (CT) 445-14943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2W224M200AA |
Description | CAP CER 0.22UF 450V X7T 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2W224M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.59600 | RM15.96 |
| 50 | RM1.21040 | RM60.52 |
| 100 | RM1.09220 | RM109.22 |
| 500 | RM0.89178 | RM445.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.80620 | RM806.20 |
| 2,000 | RM0.75676 | RM1,513.52 |
| 3,000 | RM0.73200 | RM2,196.00 |
| 5,000 | RM0.70457 | RM3,522.85 |
| 7,000 | RM0.68853 | RM4,819.71 |
| 10,000 | RM0.67311 | RM6,731.10 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

