Upgrade
Similar

C3225X8R2A474M200AB | |
|---|---|
DigiKey Part Number | 445-14952-2-ND - Tape & Reel (TR) 445-14952-1-ND - Cut Tape (CT) 445-14952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R2A474M200AB |
Description | CAP CER 0.47UF 100V X8R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R2A474M200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.30200 | RM33.02 |
| 50 | RM2.59960 | RM129.98 |
| 100 | RM2.38370 | RM238.37 |
| 500 | RM2.01862 | RM1,009.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.85121 | RM1,851.21 |
| 2,000 | RM1.76093 | RM3,521.86 |
| 3,000 | RM1.71570 | RM5,147.10 |
| 5,000 | RM1.66556 | RM8,327.80 |
| 7,000 | RM1.63625 | RM11,453.75 |
| 10,000 | RM1.60806 | RM16,080.60 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |



