
C4520C0G3F101K200KA | |
|---|---|
DigiKey Part Number | 445-2375-2-ND - Tape & Reel (TR) 445-2375-1-ND - Cut Tape (CT) 445-2375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520C0G3F101K200KA |
Description | CAP CER 100PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520C0G3F101K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.87900 | RM18.79 |
| 50 | RM1.44120 | RM72.06 |
| 100 | RM1.30610 | RM130.61 |
| 500 | RM1.07846 | RM539.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.99863 | RM998.63 |
| 2,000 | RM0.88721 | RM1,774.42 |
| 3,000 | RM0.88315 | RM2,649.45 |
| 5,000 | RM0.87851 | RM4,392.55 |
| 7,000 | RM0.87573 | RM6,130.11 |
| 10,000 | RM0.86924 | RM8,692.40 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |


