
C4532C0G1H154J250KA | |
|---|---|
DigiKey Part Number | 445-2708-2-ND - Tape & Reel (TR) 445-2708-1-ND - Cut Tape (CT) 445-2708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G1H154J250KA |
Description | CAP CER 0.15UF 50V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G1H154J250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.30200 | RM33.02 |
| 50 | RM2.59960 | RM129.98 |
| 100 | RM2.38370 | RM238.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.96094 | RM980.47 |
| 1,000 | RM1.85121 | RM1,851.21 |
| 1,500 | RM1.79627 | RM2,694.41 |
| 2,500 | RM1.73540 | RM4,338.50 |
| 3,500 | RM1.69981 | RM5,949.34 |
| 5,000 | RM1.66556 | RM8,327.80 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |


