
C4532C0G2E683J230KN | |
|---|---|
DigiKey Part Number | 445-15482-2-ND - Tape & Reel (TR) 445-15482-1-ND - Cut Tape (CT) 445-15482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E683J230KN |
Description | CAP CER 0.068UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E683J230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.67400 | RM56.74 |
| 50 | RM4.59480 | RM229.74 |
| 100 | RM4.26150 | RM426.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.59210 | RM1,796.05 |
| 1,000 | RM3.42252 | RM3,422.52 |
| 1,500 | RM3.33760 | RM5,006.40 |
| 2,500 | RM3.24346 | RM8,108.65 |
| 3,500 | RM3.18842 | RM11,159.47 |
| 5,000 | RM3.13548 | RM15,677.40 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

