0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G2J333J200KE

DigiKey Part Number
445-180326-2-ND - Tape & Reel (TR)
445-180326-1-ND - Cut Tape (CT)
445-180326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J333J200KE
Description
CAP CER 0.033UF 630V C0GNP0 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J333J200KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.21000RM12.21
10RM8.50600RM85.06
50RM7.02420RM351.21
100RM6.56600RM656.60
500RM5.79164RM2,895.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.39327RM5,393.27
2,000RM5.20141RM10,402.82
3,000RM5.10528RM15,315.84
5,000RM4.99873RM24,993.65
7,000RM4.93642RM34,554.94
Manufacturers Standard Package
Unit Price without VAT:RM12.21000
Unit Price with VAT:RM13.43100