0.047 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G2J473K320KA

DigiKey Part Number
445-14980-2-ND - Tape & Reel (TR)
445-14980-1-ND - Cut Tape (CT)
445-14980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J473K320KA
Description
CAP CER 0.047UF 630V C0G 1812
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J473K320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,402
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.98000RM8.98
10RM6.09100RM60.91
50RM4.95020RM247.51
100RM4.59760RM459.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.88682RM1,943.41
1,000RM3.70746RM3,707.46
1,500RM3.61763RM5,426.45
2,500RM3.51806RM8,795.15
3,500RM3.45984RM12,109.44
5,000RM3.40383RM17,019.15
Manufacturers Standard Package
Unit Price without VAT:RM8.98000
Unit Price with VAT:RM9.87800