Upgrade
Parametric Equivalent

C4532NP02E683J230KN | |
|---|---|
DigiKey Part Number | 445-172557-2-ND - Tape & Reel (TR) 445-172557-1-ND - Cut Tape (CT) 445-172557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532NP02E683J230KN |
Description | CAP CER 0.068UF 250V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02E683J230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.85000 | RM9.85 |
| 10 | RM6.74900 | RM67.49 |
| 50 | RM5.51200 | RM275.60 |
| 100 | RM5.12950 | RM512.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.35504 | RM2,177.52 |
| 1,000 | RM4.16068 | RM4,160.68 |
| 1,500 | RM4.06327 | RM6,094.91 |
| 2,500 | RM3.95530 | RM9,888.25 |
| 3,500 | RM3.89218 | RM13,622.63 |
| 5,000 | RM3.83147 | RM19,157.35 |
| Unit Price without VAT: | RM9.85000 |
|---|---|
| Unit Price with VAT: | RM10.83500 |



