C4532NP02E683J230KN is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 400
Unit Price: RM8.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 233
Unit Price: RM9.61000
Datasheet
0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532NP02E683J230KN

DigiKey Part Number
445-172557-2-ND - Tape & Reel (TR)
445-172557-1-ND - Cut Tape (CT)
445-172557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532NP02E683J230KN
Description
CAP CER 0.068UF 250V NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532NP02E683J230KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.38000RM9.38
10RM6.42600RM64.26
50RM5.84060RM292.03
100RM5.13890RM513.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.35504RM2,177.52
1,000RM4.12703RM4,127.03
1,500RM4.06327RM6,094.91
2,500RM3.95530RM9,888.25
3,500RM3.89218RM13,622.63
5,000RM3.83147RM19,157.35
6,000RM3.80267RM22,816.02
Manufacturers Standard Package
Unit Price without VAT:RM9.38000
Unit Price with VAT:RM10.31800