10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X5R1E106M250KA

DigiKey Part Number
445-3926-2-ND - Tape & Reel (TR)
445-3926-1-ND - Cut Tape (CT)
445-3926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X5R1E106M250KA
Description
CAP CER 10UF 25V X5R 1812
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X5R1E106M250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,848
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM2.99400RM29.94
50RM2.34660RM117.33
100RM2.14690RM214.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.75788RM878.94
1,000RM1.65657RM1,656.57
1,500RM1.60584RM2,408.76
2,500RM1.54960RM3,874.00
3,500RM1.51673RM5,308.55
5,000RM1.48511RM7,425.55
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500