
C4532X7R1E106M250KA | |
|---|---|
DigiKey Part Number | 445-1445-2-ND - Tape & Reel (TR) 445-1445-1-ND - Cut Tape (CT) 445-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E106M250KA |
Description | CAP CER 10UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E106M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.76600 | RM27.66 |
| 50 | RM2.23480 | RM111.74 |
| 100 | RM2.04450 | RM204.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.75788 | RM878.94 |
| 1,000 | RM1.65657 | RM1,656.57 |
| 1,500 | RM1.60584 | RM2,408.76 |
| 2,500 | RM1.54960 | RM3,874.00 |
| 3,500 | RM1.51673 | RM5,308.55 |
| 5,000 | RM1.48511 | RM7,425.55 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

