10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R1E106M250KA

DigiKey Part Number
445-1445-2-ND - Tape & Reel (TR)
445-1445-1-ND - Cut Tape (CT)
445-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1E106M250KA
Description
CAP CER 10UF 25V X7R 1812
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1E106M250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,332
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM2.76600RM27.66
50RM2.23480RM111.74
100RM2.04450RM204.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.70720RM853.60
1,000RM1.62620RM1,626.20
1,500RM1.58782RM2,381.73
2,500RM1.54862RM3,871.55
3,500RM1.51504RM5,302.64
5,000RM1.48169RM7,408.45
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100