
C4532X7R2A155K230KA | |
|---|---|
DigiKey Part Number | 445-4508-2-ND - Tape & Reel (TR) 445-4508-1-ND - Cut Tape (CT) 445-4508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2A155K230KA |
Description | CAP CER 1.5UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2A155K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.02600 | RM30.26 |
| 50 | RM2.47580 | RM123.79 |
| 100 | RM2.27020 | RM227.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.96094 | RM980.47 |
| 1,000 | RM1.85121 | RM1,851.21 |
| 1,500 | RM1.79627 | RM2,694.41 |
| 2,500 | RM1.73540 | RM4,338.50 |
| 3,500 | RM1.69981 | RM5,949.34 |
| 5,000 | RM1.66556 | RM8,327.80 |
| 6,000 | RM1.64934 | RM9,896.04 |
| 12,000 | RM1.59470 | RM19,136.40 |
| 12,500 | RM1.59180 | RM19,897.50 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

