Image for C4532X7R2E474K230KE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2E474K230KE

DigiKey Part Number
445-8875-2-ND - Tape & Reel (TR)
445-8875-1-ND - Cut Tape (CT)
445-8875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2E474K230KE
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2E474K230KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.126" (3.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM2.77400RM27.74
50RM2.16460RM108.23
100RM1.97710RM197.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.61280RM806.40
1,000RM1.51769RM1,517.69
1,500RM1.47004RM2,205.06
2,500RM1.41725RM3,543.12
3,500RM1.38639RM4,852.36
5,000RM1.35670RM6,783.50
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900