
C4532X7R2J104K230KE | |
|---|---|
DigiKey Part Number | 445-173662-2-ND - Tape & Reel (TR) 445-173662-1-ND - Cut Tape (CT) 445-173662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2J104K230KE |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2J104K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.73800 | RM27.38 |
| 50 | RM2.13700 | RM106.85 |
| 100 | RM1.95150 | RM195.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.59128 | RM795.64 |
| 1,000 | RM1.49708 | RM1,497.08 |
| 1,500 | RM1.44989 | RM2,174.84 |
| 2,500 | RM1.39763 | RM3,494.07 |
| 3,500 | RM1.36707 | RM4,784.74 |
| 5,000 | RM1.33766 | RM6,688.30 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

