0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2J683K160KA

DigiKey Part Number
445-4517-2-ND - Tape & Reel (TR)
445-4517-1-ND - Cut Tape (CT)
445-4517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2J683K160KA
Description
CAP CER 0.068UF 630V X7R 1812
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2J683K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.85600RM18.56
50RM1.41840RM70.92
100RM1.28400RM128.40
500RM1.05678RM528.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.95841RM958.41
2,000RM0.90230RM1,804.60
3,000RM0.87419RM2,622.57
5,000RM0.84305RM4,215.25
7,000RM0.82484RM5,773.88
10,000RM0.80733RM8,073.30
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600