
C4532X7R3D222K130KA | |
|---|---|
DigiKey Part Number | 445-2389-2-ND - Tape & Reel (TR) 445-2389-1-ND - Cut Tape (CT) 445-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3D222K130KA |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3D222K130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.72600 | RM17.26 |
| 50 | RM1.31920 | RM65.96 |
| 100 | RM1.19340 | RM119.34 |
| 500 | RM0.98106 | RM490.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.93374 | RM933.74 |
| 2,000 | RM0.87870 | RM1,757.40 |
| 3,000 | RM0.85112 | RM2,553.36 |
| 5,000 | RM0.82057 | RM4,102.85 |
| 7,000 | RM0.81489 | RM5,704.23 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |


