
C4532X7S3D222K160KA | |
|---|---|
DigiKey Part Number | 445-7872-2-ND - Tape & Reel (TR) 445-7872-1-ND - Cut Tape (CT) 445-7872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S3D222K160KA |
Description | CAP CER 2200PF 2KV X7S 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S3D222K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM3.57400 | RM35.74 |
| 50 | RM2.98500 | RM149.25 |
| 100 | RM2.74740 | RM274.74 |
| 500 | RM2.34604 | RM1,173.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.26625 | RM2,266.25 |
| 2,000 | RM2.16192 | RM4,323.84 |
| 3,000 | RM2.10967 | RM6,329.01 |
| 5,000 | RM2.05176 | RM10,258.80 |
| 7,000 | RM2.01790 | RM14,125.30 |
| 10,000 | RM1.98533 | RM19,853.30 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |



