
C4532X7T2J154K160KC | |
|---|---|
DigiKey Part Number | 445-7772-2-ND - Tape & Reel (TR) 445-7772-1-ND - Cut Tape (CT) 445-7772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J154K160KC |
Description | CAP CER 0.15UF 630V X7T 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J154K160KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.11300 | RM31.13 |
| 50 | RM2.44440 | RM122.22 |
| 100 | RM2.23830 | RM223.83 |
| 500 | RM1.89018 | RM945.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.73163 | RM1,731.63 |
| 2,000 | RM1.64556 | RM3,291.12 |
| 3,000 | RM1.60244 | RM4,807.32 |
| 5,000 | RM1.55465 | RM7,773.25 |
| 7,000 | RM1.52670 | RM10,686.90 |
| 10,000 | RM1.49982 | RM14,998.20 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

