
C4532X7T2W474K230KE | |
|---|---|
DigiKey Part Number | 445-8873-2-ND - Tape & Reel (TR) 445-8873-1-ND - Cut Tape (CT) 445-8873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W474K230KE |
Description | CAP CER 0.47UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W474K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.38500 | RM43.85 |
| 50 | RM3.50580 | RM175.29 |
| 100 | RM3.23430 | RM323.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.69590 | RM1,347.95 |
| 1,000 | RM2.55785 | RM2,557.85 |
| 1,500 | RM2.48869 | RM3,733.04 |
| 2,500 | RM2.41204 | RM6,030.10 |
| 3,500 | RM2.36723 | RM8,285.31 |
| 5,000 | RM2.32411 | RM11,620.55 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |



