
C5750X7R2A105K230KA | |
|---|---|
DigiKey Part Number | 445-2301-2-ND - Tape & Reel (TR) 445-2301-1-ND - Cut Tape (CT) 445-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A105K230KA |
Description | CAP CER 1UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A105K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.45304 | RM1,226.52 |
| 1,000 | RM2.32409 | RM2,324.09 |
| 1,500 | RM2.25949 | RM3,389.24 |
| 2,500 | RM2.18788 | RM5,469.70 |
| 3,500 | RM2.14603 | RM7,511.11 |
| 5,000 | RM2.10576 | RM10,528.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.03100 | RM40.31 |
| 50 | RM3.20800 | RM160.40 |
| 100 | RM2.95420 | RM295.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.64800 | RM36.48 |
| 50 | RM3.05580 | RM152.79 |
| 100 | RM2.81360 | RM281.36 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

