
C5750X7R2A105K230KM | |
|---|---|
DigiKey Part Number | 445-6125-2-ND - Tape & Reel (TR) 445-6125-1-ND - Cut Tape (CT) 445-6125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A105K230KM |
Description | CAP CER 1UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A105K230KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.66800 | RM36.68 |
| 50 | RM2.90620 | RM145.31 |
| 100 | RM2.67090 | RM267.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.20822 | RM1,104.11 |
| 1,000 | RM2.08867 | RM2,088.67 |
| 1,500 | RM2.02879 | RM3,043.18 |
| 2,500 | RM1.96240 | RM4,906.00 |
| 3,500 | RM1.92362 | RM6,732.67 |
| 5,000 | RM1.88630 | RM9,431.50 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

