1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R2A105K230KM

DigiKey Part Number
445-6125-2-ND - Tape & Reel (TR)
445-6125-1-ND - Cut Tape (CT)
445-6125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2A105K230KM
Description
CAP CER 1UF 100V X7R 2220
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2A105K230KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.59000RM5.59
10RM3.66800RM36.68
50RM2.90620RM145.31
100RM2.67090RM267.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.20822RM1,104.11
1,000RM2.08867RM2,088.67
1,500RM2.02879RM3,043.18
2,500RM1.96240RM4,906.00
3,500RM1.92362RM6,732.67
5,000RM1.88630RM9,431.50
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900