
C5750X7R2A155K230KM | |
|---|---|
DigiKey Part Number | 445-6126-2-ND - Tape & Reel (TR) 445-6126-1-ND - Cut Tape (CT) 445-6126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A155K230KM |
Description | CAP CER 1.5UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A155K230KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM4.17600 | RM41.76 |
| 50 | RM3.33960 | RM166.98 |
| 100 | RM3.08030 | RM308.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.69590 | RM1,347.95 |
| 1,000 | RM2.55785 | RM2,557.85 |
| 1,500 | RM2.48869 | RM3,733.04 |
| 2,500 | RM2.41204 | RM6,030.10 |
| 3,500 | RM2.36723 | RM8,285.31 |
| 5,000 | RM2.32411 | RM11,620.55 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

