
C5750X7R2E105K230KA | |
|---|---|
DigiKey Part Number | 445-2304-2-ND - Tape & Reel (TR) 445-2304-1-ND - Cut Tape (CT) 445-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E105K230KA |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E105K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.75800 | RM27.58 |
| 50 | RM2.25360 | RM112.68 |
| 100 | RM2.06220 | RM206.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.69476 | RM847.38 |
| 1,000 | RM1.58498 | RM1,584.98 |
| 1,500 | RM1.56113 | RM2,341.69 |
| 2,500 | RM1.53636 | RM3,840.90 |
| 3,500 | RM1.50893 | RM5,281.26 |
| 5,000 | RM1.48168 | RM7,408.40 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

