2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
C Series 2220(5750 Metric) 28

C5750X7T2E225K250KE

DigiKey Part Number
445-8878-2-ND - Tape & Reel (TR)
445-8878-1-ND - Cut Tape (CT)
445-8878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2E225K250KE
Description
CAP CER 2.2UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2E225K250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,598
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.78000RM16.78
10RM11.93800RM119.38
50RM10.01540RM500.77
100RM9.42090RM942.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.17432RM4,087.16
1,000RM7.87169RM7,871.69
1,500RM7.71999RM11,579.99
2,500RM7.55191RM18,879.78
3,500RM7.45363RM26,087.71
5,000RM7.35900RM36,795.00
Manufacturers Standard Package
Unit Price without VAT:RM16.78000
Unit Price with VAT:RM18.45800