
C5750X7T2J474M250KE | |
|---|---|
DigiKey Part Number | 445-6842-2-ND - Tape & Reel (TR) 445-6842-1-ND - Cut Tape (CT) 445-6842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2J474M250KE |
Description | CAP CER 0.47UF 630V X7T 2220 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2J474M250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.04000 | RM16.04 |
| 10 | RM11.37900 | RM113.79 |
| 50 | RM9.52380 | RM476.19 |
| 100 | RM8.95090 | RM895.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.75328 | RM3,876.64 |
| 1,000 | RM7.46165 | RM7,461.65 |
| 1,500 | RM7.31548 | RM10,973.22 |
| 2,500 | RM7.15346 | RM17,883.65 |
| 3,500 | RM7.05872 | RM24,705.52 |
| 5,000 | RM6.96759 | RM34,837.95 |
| Unit Price without VAT: | RM16.04000 |
|---|---|
| Unit Price with VAT: | RM17.64400 |

