
CAA572C0G3A663J640LJ | |
|---|---|
DigiKey Part Number | 445-CAA572C0G3A663J640LJTR-ND - Tape & Reel (TR) 445-CAA572C0G3A663J640LJCT-ND - Cut Tape (CT) 445-CAA572C0G3A663J640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G3A663J640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA572C0G3A663J640LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.69000 | RM41.69 |
| 10 | RM31.68200 | RM316.82 |
| 50 | RM27.68960 | RM1,384.48 |
| 100 | RM26.45360 | RM2,645.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM23.89483 | RM9,557.93 |
| 800 | RM23.22414 | RM18,579.31 |
| 1,200 | RM22.88805 | RM27,465.66 |
| Unit Price without VAT: | RM41.69000 |
|---|---|
| Unit Price with VAT: | RM45.85900 |

