
CAA572X7T2J105M640LJ | |
|---|---|
DigiKey Part Number | 445-CAA572X7T2J105M640LJTR-ND - Tape & Reel (TR) 445-CAA572X7T2J105M640LJCT-ND - Cut Tape (CT) 445-CAA572X7T2J105M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7T2J105M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.98000 | RM32.98 |
| 10 | RM24.64900 | RM246.49 |
| 50 | RM21.33120 | RM1,066.56 |
| 100 | RM20.30400 | RM2,030.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM18.22683 | RM7,290.73 |
| 800 | RM17.66991 | RM14,135.93 |
| 1,200 | RM17.39090 | RM20,869.08 |
| 2,000 | RM17.08152 | RM34,163.04 |
| Unit Price without VAT: | RM32.98000 |
|---|---|
| Unit Price with VAT: | RM36.27800 |

